
Spansion S29GL256P10FFIS10 technical specifications.
| Package/Case | LBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 180 |
| Packaging | Tray |
| Series | GL-P |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P10FFIS10 to view detailed technical specifications.
No datasheet is available for this part.