
The S29GL256P11FFIV10 is a 256Mb NOR Flash memory device with a maximum operating temperature of 85°C and a maximum supply voltage of 3.6V. It features a surface mount package and is available in a FBGA package. The memory has an access time of 110ns and a supply current of 110mA. The device is RoHS compliant and operates asynchronously. It has a density of 256Mb and a memory size of 256Mb, making it suitable for various applications. The S29GL256P11FFIV10 is manufactured by Spansion and is available in a tray packaging.
Spansion S29GL256P11FFIV10 technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P11FFIV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
