The S29GL256P11TFIR10 is a 256Mb NOR flash memory device with a parallel interface and a TSOP package. It operates within a temperature range of -40°C to 85°C. The device is packaged in a tray and is compliant with RoHS regulations. The memory type is NOR, and it is not radiation hardened.
Spansion S29GL256P11TFIR10 technical specifications.
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P11TFIR10 to view detailed technical specifications.
No datasheet is available for this part.