The S29GL256P90FFCR10 is a 256Mb NOR flash memory device from Spansion, featuring an access time of 90ns. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of up to 3.6V. The device is designed for surface mount applications and is compliant with RoHS regulations. It has a supply current of 110mA and supports asynchronous interface protocols.
Spansion S29GL256P90FFCR10 technical specifications.
| Access Time-Max | 90ns |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P90FFCR10 to view detailed technical specifications.
No datasheet is available for this part.