
The S29GL256P90FFCR20 is a 256Mb NOR Flash memory device with an 8-bit data bus and an access time of 90ns. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage of 3.3V. The device is available in a BGA package and is compliant with RoHS regulations. It is designed for surface mount applications and has a maximum supply current of 110mA.
Spansion S29GL256P90FFCR20 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 180 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29GL-P |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P90FFCR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
