
The S29GL256P90TFIR20 is a 256Mb parallel NOR flash memory from Spansion, featuring an access time of 90ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device is packaged in a TSOP package and is lead free. It is RoHS compliant and does not undergo radiation hardening.
Spansion S29GL256P90TFIR20 technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256P90TFIR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
