This 256Mb NOR FLASH memory features an access time of 100ns and a maximum operating temperature of 85°C. It is available in a FBGA package and is packaged in a tray. The memory operates on a supply voltage between 2.7V and 3.6V and has a minimum operating temperature of -40°C. It is RoHS compliant and not radiation hardened.
Spansion S29GL256S10DHIV10 technical specifications.
| Access Time | 100ns |
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256S10DHIV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.