This 256Mb NOR flash memory features a 24-bit address bus and operates over a temperature range of -40°C to 105°C. It is packaged in a FBGA package and is compliant with RoHS regulations. The memory is designed for use in a variety of applications and is available in a tray packaging format.
Spansion S29GL256S10DHV010 technical specifications.
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256S10DHV010 to view detailed technical specifications.
No datasheet is available for this part.