
This 256Mb NOR FLASH memory is a 3.3V device with an access time of 90ns. It is packaged in a TSOP package and is designed for surface mount applications. The memory operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a supply current of 60mA and supports asynchronous operation. It has a page size of 32 bytes and a word size of 16 bits.
Spansion S29GL256S90TFI010 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | NOR, FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256S90TFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
