This 512Mb NOR flash memory features an access time of 100ns and operates within a temperature range of -40°C to 85°C. It is available in a surface mount BGA package and is designed for use with a maximum supply voltage of 3.6V. The device is not RoHS compliant and is packaged in a tray.
Spansion S29GL512P10FFIV10 technical specifications.
| Access Time | 100ns |
| Package/Case | BGA |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Packaging | Tray |
| RoHS Compliant | No |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S29GL512P10FFIV10 to view detailed technical specifications.
No datasheet is available for this part.