This 512Mb NOR flash memory features a parallel interface and is packaged in a TSOP. Operating temperature range is between -40°C and 85°C. It is RoHS compliant and not radiation hardened.
Spansion S29GL512P12TFIV10 technical specifications.
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL512P12TFIV10 to view detailed technical specifications.
No datasheet is available for this part.