Spansion S29GL512S10DHI010 technical specifications.
| Access Time | 100ns |
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , NOR, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL512S10DHI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
