Spansion S29GL512S11TFB013 technical specifications.
| Address Bus Width | 25b |
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Memory Type | NOR, |
| Page Size | 32B |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL512S11TFB013 to view detailed technical specifications.
No datasheet is available for this part.