Spansion S29JL032H90TAI020 technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 192 |
| RoHS Compliant | No |
| Series | S29JL032H |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S29JL032H90TAI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.