Spansion S29JL032J60TFI420 technical specifications.
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29JL032J60TFI420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.