TAPE AND REEL / IC 3V 64M SIMULTANEOUS READ/WRITE FLASH
Spansion S29JL064J55TFI003 technical specifications.
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29JL064J55TFI003 to view detailed technical specifications.
No datasheet is available for this part.