
NOR Flash Parallel 3V/3.3V 64M-bit 4M x 16 55ns 48-Pin FBGA Tray
Spansion S29PL064J55BAI120 technical specifications.
| Access Time-Max | 55ns |
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 55mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S29PL064J55BAI120 to view detailed technical specifications.
No datasheet is available for this part.
