Spansion S29PL064J70BFW12 technical specifications.
| Address Bus Width | 22b |
| Package/Case | FBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -25°C |
| Page Size | 8Words |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29PL064J70BFW12 to view detailed technical specifications.
No datasheet is available for this part.