Spansion S29WS064RABBHI010 technical specifications.
| Access Time | 80ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Max Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | WS-R |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29WS064RABBHI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.