Spansion S29WS256P0SBFW000 technical specifications.
| Address Bus Width | 24b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Interface | Parallel, Serial |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 256Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29WS-P |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29WS256P0SBFW000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.