Spansion S30MS01GR25TFW01 technical specifications.
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NAND |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 1.8V |
| Page Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Spansion S30MS01GR25TFW01 to view detailed technical specifications.
No datasheet is available for this part.