Spansion S34ML01G200BHI003 technical specifications.
| Address Bus Width | 28b |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Density | 1073741824b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | NAND, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ML-2 |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34ML01G200BHI003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
