Spansion S34ML04G100TFA003 technical specifications.
| Address Bus Width | 30b |
| Package/Case | TSOP |
| Density | 4Gb |
| Interface | Parallel |
| Memory Type | SLC NAND, |
| Operating Supply Voltage | 3V |
| Page Size | 2KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S34ML04G100TFA003 to view detailed technical specifications.
No datasheet is available for this part.