Spansion S34MS02G104BHI010 technical specifications.
| Access Time | 25ns |
| Package/Case | BGA |
| Density | 16b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S34MS02G104BHI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
