Spansion S6AP412AA8GN1C000 technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 27mA |
| Output Current | 3mA |
| Output Voltage | 3.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 0.006653oz |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S6AP412AA8GN1C000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
