Spansion S70FL01GSAGBHIC13 technical specifications.
| Address Bus Width | 32b |
| Package/Case | BGA |
| Density | 1Gb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Page Size | 512B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S70FL01GSAGBHIC13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.