Spansion S70FL01GSAGMFI010 technical specifications.
| Package/Case | SOIC |
| Density | 1Gb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S70FL01GSAGMFI010 to view detailed technical specifications.
No datasheet is available for this part.