This 256Mb NOR flash memory features a 25-bit address bus width and supports SPI and serial interfaces. It is packaged in a BGA package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is available in a tray packaging format.
Spansion S70FL256P0XBHI210 technical specifications.
| Address Bus Width | 25b |
| Package/Case | BGA |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S70FL256P0XBHI210 to view detailed technical specifications.
No datasheet is available for this part.