Spansion S71GL064NA0BHW0B0 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.1V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Spansion S71GL064NA0BHW0B0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.