MCP 32Mx16 Flash + 8Mx16 PSRAM 1.8V 84-Pin FBGA Tray
Spansion S71WS512ND0BFWEP0 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S71WS512ND0BFWEP0 to view detailed technical specifications.
No datasheet is available for this part.