The S72VS256RE0AHBJ10 is a 256K x 8-bit serial flash memory from Spansion. It operates within a temperature range of -25°C to 85°C and is supplied with a voltage between 1.7V and 1.95V. The device is packaged in a surface mount FBGA package and is available in a tray. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |