Sparkfun Electronics CAB-14092 technical specifications.
| Connector Type A | NEMA 5-15P |
| Connector Type B | Spade Terminal |
| Gender | PL-RCP |
| Wire Size | 18AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sparkfun Electronics CAB-14092 to view detailed technical specifications.
No datasheet is available for this part.