Cable Assembly AC Power 1m CEE 7/7 to Spade Terminal 2 to 3 POS PL-RCP 18AWG
Checking distributor stock and pricing after the page loads.
| Connector Type A | CEE 7/7 |
| Connector Type B | Spade Terminal |
| Gender | PL-RCP |
| Wire Size | 18AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |