Sparkfun Electronics COM-11145 technical specifications.
| Type | Speaker Terminal |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sparkfun Electronics COM-11145 to view detailed technical specifications.
No datasheet is available for this part.