Cable Assembly Jumper Wire 1m Jumper to Jumper 4 to 4 POS M-M
Checking distributor stock and pricing after the page loads.
| Cable Type | Jumper Wire |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Gender | M-M |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |