Sparkfun Electronics PRT-15708 technical specifications.
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 4200r/min |
| Mounting | Flange Mount |
| Shape | Round |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sparkfun Electronics PRT-15708 to view detailed technical specifications.
No datasheet is available for this part.