Sparkfun Electronics ROB-10456 technical specifications.
| Coil Voltage | 12VDC |
| Actuation Type | Solenoid |
| Media | Water |
| Port Size | 0.75in |
| Number of Ports | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sparkfun Electronics ROB-10456 to view detailed technical specifications.
No datasheet is available for this part.