Sparkfun Electronics SEN-09963 technical specifications.
| Module/IC Classification | Module |
| Operation | Read Only |
| Frequency Range | 0.125(Typ)MHz |
| Pin Count | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sparkfun Electronics SEN-09963 to view detailed technical specifications.
No datasheet is available for this part.