Sparkfun Electronics SEN-11828 technical specifications.
| Module/IC Classification | IC |
| Operation | Read Only |
| Frequency Range | 0.125(Typ)MHz |
| Covered Range | 180mm |
| Max Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sparkfun Electronics SEN-11828 to view detailed technical specifications.
No datasheet is available for this part.