Sparkle Power FSP065-RAC technical specifications.
| Approvals | CEC |
| Efficiency | 83% |
| Height | 1.2inch |
| Length | 4.3inch |
| Max Input Current | 1.7A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 65W |
| Number of Outputs | 1 |
| Output Current | 3.42A |
| Polarity | Positive |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Sparkle Power FSP065-RAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.