Sparkle Power FSP120-AAC technical specifications.
| Approvals | UL, CE |
| Efficiency | 88% |
| Height | 1.5inch |
| Length | 6.6inch |
| Max Output Power | 120W |
| Number of Outputs | 1 |
| Output Current | 6.32A |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Sparkle Power FSP120-AAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.