Sparkle Power FSP200-50PL-B technical specifications.
| Approvals | UL, CSA, TUV, CB |
| Efficiency | 72% |
| Length | 150mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 150W |
| Number of Outputs | 5 |
| Output Voltage | 3.3V |
| Width | 81.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sparkle Power FSP200-50PL-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.