
Sparkle Power FSP200-50PLAR technical specifications.
| Approvals | UL, CSA, VDE, CE, TUV, CB |
| Efficiency | 86% |
| Length | 150mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16A |
| Max Output Power | 200W |
| Number of Outputs | 6 |
| Output Voltage | 3.3V |
| Width | 81.5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sparkle Power FSP200-50PLAR to view detailed technical specifications.
No datasheet is available for this part.
