Sparkle Power SPA065VS21C technical specifications.
| Approvals | UL, CE, TUV, IEC |
| Efficiency | 85% |
| Height | 0.7inch |
| Length | 5.5inch |
| Max Input Current | 2A |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 65W |
| Number of Outputs | 6 |
| Output Current | 4A |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Sparkle Power SPA065VS21C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.