Sparkle Power SPI1000GCM technical specifications.
| Approvals | UL, VDE, CE, TUV, CB |
| Length | 165mm |
| Max Current Rating | 11.5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 30A |
| Max Output Power | 1kW |
| Number of Outputs | 8 |
| Output Voltage | 3.3V |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Sparkle Power SPI1000GCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.