Sparkle Power SPI250EP technical specifications.
| Approvals | UL, CSA, TUV, CB |
| Length | 140mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 14A |
| Max Output Power | 250W |
| Number of Outputs | 6 |
| Output Voltage | 3.3V |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Sparkle Power SPI250EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.