Sparkle Power SPI350GLN technical specifications.
| Approvals | UL, CSA, TUV, CB |
| Length | 140mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 10°C |
| Max Output Current | 22A |
| Max Output Power | 350W |
| Number of Outputs | 6 |
| Output Voltage | 3.3V |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Sparkle Power SPI350GLN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.