
Sparkle Power SPI460PFB2-MC2 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | 460 |
| Length | 140mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 22A |
| Max Output Power | 460W |
| Number of Outputs | 6 |
| Output Voltage | 3.3V |
| Width | 150mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Sparkle Power SPI460PFB2-MC2 to view detailed technical specifications.
No datasheet is available for this part.
