Sparkle Power SPI700GHN technical specifications.
| Approvals | UL, CE, CB |
| Length | 140mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 36A |
| Max Output Power | 700W |
| Number of Outputs | 8 |
| Output Voltage | 3.3V |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Sparkle Power SPI700GHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.