Sparkle Power SPM1200AXJ8 technical specifications.
| Approvals | UL, CE, TUV, CB, NEMKO |
| Length | 180mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Max Output Power | 1.2kW |
| Number of Outputs | 10 |
| Output Voltage | 3.3V |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Sparkle Power SPM1200AXJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.